TECA-AP-80-24

567-TECA-AP-80-24
TECA-AP-80-24

Mfr.:

Description:
Thermoelectric Peltier Modules Thermoelectric Assembly, Direct-Air to Plate, 24VDC, 80W, 4.2A, 203x155x152mm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Thermoelectric Peltier Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Thermoelectric Peltier Modules
Air to Plate
80 W
4.2 A
24 V
203 mm
155 mm
152 mm
+ 60 C
Brand: Wakefield Thermal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Minimum Operating Temperature: - 20 C
Series: TECA
Factory Pack Quantity: 10
Subcategory: Thermoelectric
Unit Weight: 3,6 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8419505000
ECCN:
EAR99