TEC-30-36-127

Wakefield Thermal
567-TEC-30-36-127
TEC-30-36-127

Mfr.:

Description:
Thermoelectric Peltier Modules Peltier, Thermoelectric Cooler, 30x30mm, 3.6mm Height, 3.0A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,53 € 19,53 €
18,35 € 91,75 €
17,89 € 178,90 €
17,30 € 432,50 €
16,83 € 841,50 €

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Thermoelectric Peltier Modules
RoHS:  
Thermoelectric Peltier Modules
29.8 W
+ 75 C
3 A
16.4 V
30 mm
30 mm
+ 90 C
Brand: Wakefield Thermal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Thermoelectric Coolers
Series: TEC
Factory Pack Quantity: 100
Subcategory: Thermoelectric
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8418690180
ECCN:
EAR99

TEC Thermoelectric Cooler Modules

Wakefield Thermal TEC Thermoelectric Cooler Modules meet the requirements of higher currents and large cooling. The Peltier devices are sealed by white RTV silicone providing moisture protection, and feature 150mm standard wires. The long-term working temperature of the devices is recommended to be below +90°C, but the ambient temperature can arrive at +100°C. Wakefield Thermal TEC Thermoelectric Cooler Modules are often applied to experimental, scientific, and biomedical instruments, laboratory equipment, consumables, and industrial/electrical equipment.