SCGB-2-T-KT

Wakefield Thermal
567-SCGB-2-T-KT
SCGB-2-T-KT

Mfr.:

Description:
Racks & Rack Cabinet Accessories Ground Bar, 36 Holes, Rectangle, Copper, Tin, 24" L, 2" W, 4" H, 0.25" Thickness

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
309,58 € 3.095,80 €
302,68 € 9.080,40 €
50 Quote

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
SCGB
Ground Bars
2 ft
2 in
4 in
Copper
Brand: Wakefield Thermal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Depth / Thickness: 0.25 in
Dimensions: 2 ft L x 2 in W x 4 in H
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 10
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 2,722 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
8537109170
ECCN:
EAR99