SCGB-1-T-KT

Wakefield Thermal
567-SCGB-1-T-KT
SCGB-1-T-KT

Mfr.:

Description:
Racks & Rack Cabinet Accessories Ground Bar Kit, 16 Holes, Copper, Tin, 10" L, 2" W, 4" H, 0.25" Thickness

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
348,07 € 348,07 €
188,85 € 944,25 €
180,91 € 1.809,10 €
180,25 € 5.407,50 €
174,68 € 8.734,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
SCGB
Ground Bar Kits
10 in
2 in
4 in
Copper
Brand: Wakefield Thermal
Depth / Thickness: 0.25 in
Dimensions: 10 in L x 2 in W x 4 in H
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 10
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 1,225 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
8537109170
ECCN:
EAR99