PL-2-5-1016

Wakefield Thermal
567-PL-2-5-1016
PL-2-5-1016

Mfr.:

Description:
Thermal Interface Products ulTIMiFlux Gap Pad, Silicone, 2mm Thickness, 5 W/m-K, 101.6x101.6mm, Gold

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,61 € 15.652,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Thermal Pad
Silicone Elastomer
5 W/m-K
5 kVAC
Gold
- 60 C
+ 200 C
101.6 mm
101.6 mm
2 mm
UL 94 V-0
PL
Brand: Wakefield Thermal
Designed for: Semiconductors, Thermal Imaging, Militiary, Vehicle Navigation, Communications, Graphics Cards, Memory Modules, LED Lighting, HDTV
Product Type: Thermal Interface Products
Size: 4 in x 4 in
Factory Pack Quantity: 250
Subcategory: Thermal Management
Tradename: ulTIMiFlux
Unit Weight: 89,132 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541900000
USHTS:
4005100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ulTIMiFlux Thermal Gap Filling Pads

Wakefield Thermal ulTIMiFlux Thermal Gap Filling Pads are designed to fill large voids between a device and the heat sink.  A variety of sizes, thicknesses, conductivities, and durometers are available to configure a custom thermal solution. These pads from Wakefield Thermal are halogen free and RoHS compliant.