PL-1-6-76X127-60

Wakefield Thermal
567-PL-1-6-76X127-60
PL-1-6-76X127-60

Mfr.:

Description:
Thermal Interface Products ulTIMiFlux Gap Pad, Silicone, 1mm Thickness, 6 W/mK, 76.2x127mm, Grey

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 6/4/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,06 € 24,06 €
21,29 € 212,90 €
19,10 € 477,50 €
18,71 € 935,50 €
18,46 € 1.846,00 €
17,94 € 4.485,00 €
17,28 € 8.640,00 €

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Thermal Pad
Silicone
6 W/m-K
5 kVAC
Gray
- 50 C
+ 200 C
127 mm
76.2 mm
1 mm
UL 94 V-0
PL
Brand: Wakefield Thermal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Designed for: Semiconductors, Thermal Imaging, Militiary, Vehicle Navigation, Communications, Graphics Cards, Memory Modules, LED Lighting, HDTV
Product Type: Thermal Interface Products
Size: 3 in x 5 in
Factory Pack Quantity: 50
Subcategory: Thermal Management
Tradename: ulTIMiFlux
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99

ulTIMiFlux Thermal Gap Filling Pads

Wakefield Thermal ulTIMiFlux Thermal Gap Filling Pads are designed to fill large voids between a device and the heat sink.  A variety of sizes, thicknesses, conductivities, and durometers are available to configure a custom thermal solution. These pads from Wakefield Thermal are halogen free and RoHS compliant.