FP00097

Wakefield Thermal
567-FP00097
FP00097

Mfr.:

Description:
Recirculating Chillers Liquid Chiller Module, Recirculating, 22-27VDC, -15 to 50 Degree, 137x192x224mm

Lifecycle:
New Product:
New from this manufacturer.
Due to size or weight of the product, your shipping charge may increase.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.855,44 € 3.855,44 €
10 Quote

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Recirculating Chillers
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
LCM-900
Chillers
Liquid Chiller Module
360 W
Glycol, Water
15 A
27 V
- 20 C
+ 40 C
224 mm
192 mm
137 mm
Brand: Wakefield Thermal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Recirculating Chillers
Factory Pack Quantity: 5
Unit Weight: 3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8418690180
ECCN:
EAR99

LCM-900 Liquid Chiller Module

Wakefield Thermal LCM-900 Liquid Chiller Module is an energy-efficient and compact cooling system designed for applications that require high-capacity cooling. This module features a 15A maximum current, 22VDC to 27VDC voltage range, 60W maximum power draw at 24VDC, and vertical orientation within 30°. The LCM-900 module operates within the -20°C to 40°C ambient temperature range. This module includes a hermetically sealed refrigeration system with a miniature variable-speed compressor, fan expansion valve, and evaporator, precharged with R-134a. The LCM-900 module is used in the medical, defense, electronics, aerospace, automotive, and communications industries. This module has dimensions of 137mm X 192mm X 224mm. Typical applications include electric vehicles, laser cooling, patient cooling, bio-sample analyzers, and military communications.