DST-64-1-76X127

Wakefield Thermal
567-DST-64-1-76X127
DST-64-1-76X127

Mfr.:

Description:
Adhesive Tapes Thermal Adhesive Tape, 76x127mm Sheet, 1 W/mK, 0.64mm Thickness, Fiberglass Back

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 500   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,42 € 1.710,00 €
3,30 € 3.300,00 €

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Adhesive Tapes
RoHS:  
Tapes
Thermal Adhesive Tape
White
Silicone
76 mm
127 mm
Brand: Wakefield Thermal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Tape
Series: DST
Factory Pack Quantity: 250
Subcategory: Supplies
Thickness: 0.64 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3919905060

DST Double-Sided Adhesive Thermal Tape

Wakefield Thermal DST Double-Sided Adhesive Thermal Tape is highly efficient and widely used to bond heat sinks to microprocessors and other power-consuming semiconductors. The self-adhesive tape provides strong adhesive strength and low thermal resistance, which can effectively replace silicone grease and mechanical fixturing. Wakefield Thermal DST Double-Sided Adhesive Thermal Tape is used in LED lighting products, large-capacity drives, heat pipe assemblies, RDRAM memory, high-frequency micro-processing chips, notebooks, and desktop computers.