DC0802512I2B-2T2

Wakefield Thermal
567-DC0802512I2B-2T2
DC0802512I2B-2T2

Mfr.:

Description:
DC Fans DC Fan, 80x80x25mm, 12VDC, "Wicked" Low Speed, Ball, Lead Wires, 2 Pin Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,29 € 5.145,00 €

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: DC Fans
RoHS:  
Axial
25 mm
80 mm
12 VDC
47.5 CFM (1.35 m3/min)
3500 RPM
Ball
35 dBA
2.4 W
Locked Rotor Sensor
Polybutylene Terephthalate (PBT)
Wire Leads - 2
DC
Brand: Wakefield Thermal
Current Type: DC
Frame Dimensions - mm: 80 mm x 80 mm x 25 mm
Length: 80 mm
Life: 70000 Hour
Product Type: DC Fans
Size: 80 mm
Factory Pack Quantity: 500
Subcategory: Fans, Blowers & Accessories
Unit Weight: 85 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
WAKEFIELD THERMAL