DC0602012U2B-BT0

Wakefield Thermal
567-DC0602012U2B-BT0
DC0602012U2B-BT0

Mfr.:

Description:
DC Fans Fan, 60x20mm, 12VDC, 19.6CFM, 2.04W, 0.17A, 33dBA, Ball Bearing, 4Lead, Tach/PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 600   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,25 € 6.150,00 €

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: DC Fans
RoHS:  
Axial
60 mm
20 mm
60 mm
12 VDC
19.6 CFM (0.56 m3/min)
4800 RPM
Ball
33 dBA
2.04 W
Tachometer, PWM
Polybutylene Terephthalate (PBT)
Wire Leads - 4
DC
Brand: Wakefield Thermal
Current Type: DC
Life: 70000 Hour
Product Type: DC Fans
Factory Pack Quantity: 600
Subcategory: Fans, Blowers & Accessories
Unit Weight: 50,283 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
WAKEFIELD THERMAL