DC0501012J2B-3T0

Wakefield Thermal
567-DC0501012J2B-3T0
DC0501012J2B-3T0

Mfr.:

Description:
DC Fans Fan, 50x10mm, 12VDC, 6.7CFM, 0.6W, 0.05A, 18dBA, 2Ball Bearing, 3 Lead, Tach

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 600   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,19 € 5.514,00 €

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: DC Fans
RoHS:  
Axial
50 mm
10 mm
50 mm
12 VDC
6.7 CFM (0.19 m3/min)
3500 RPM
Ball
18 dBA
600 mW
Tachometer
Polybutylene Terephthalate (PBT)
Wire Leads - 3
DC
Brand: Wakefield Thermal
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 600
Subcategory: Fans, Blowers & Accessories
Unit Weight: 32,163 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
WAKEFIELD THERMAL