DC0402812L2B-2T2

Wakefield Thermal
567-DC0402812L2B-2T2
DC0402812L2B-2T2

Mfr.:

Description:
DC Fans DC Fan, 40x40x28mm, 12VDC, Low Speed, Ball, Lead Wires, 2 Pin Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 600   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,72 € 10.032,00 €

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: DC Fans
RoHS:  
Axial
28 mm
40 mm
12 VDC
15.9 CFM (0.45 m3/min)
9500 RPM
Ball
44 dBA
3.12 W
Locked Rotor Sensor
Polybutylene Terephthalate (PBT)
Wire Leads - 2
DC
Brand: Wakefield Thermal
Current Type: DC
Frame Dimensions - mm: 40 mm x 40 mm x 28 mm
Length: 40 mm
Life: 70000 Hour
Product Type: DC Fans
Size: 40 mm
Factory Pack Quantity: 600
Subcategory: Fans, Blowers & Accessories
Unit Weight: 49 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
WAKEFIELD THERMAL