DC0402012M2B-BT4

Wakefield Thermal
567-DC0402012M2B-BT4
DC0402012M2B-BT4

Mfr.:

Description:
DC Fans DC Fan, 40x40x20mm, 12VDC, Medium Speed, Ball, 4 Lead Wires, 4 Pin Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 720   Multiples: 720
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,60 € 9.792,00 €

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: DC Fans
RoHS:  
Axial
20 mm
40 mm
12 VDC
11.7 CFM (0.33 m3/min)
10000 RPM
Ball
40 dBA
1.32 W
Locked Rotor Sensor
Polybutylene Terephthalate (PBT)
Wire Leads - 4
DC
Brand: Wakefield Thermal
Current Type: DC
Frame Dimensions - mm: 40 mm x 40 mm x 20 mm
Length: 40 mm
Life: 70000 Hour
Product Type: DC Fans
Size: 40 mm
Factory Pack Quantity: 720
Subcategory: Fans, Blowers & Accessories
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
WAKEFIELD THERMAL