DC0301012U2B-2T2

Wakefield Thermal
567-DC0301012U2B-2T2
DC0301012U2B-2T2

Mfr.:

Description:
DC Fans DC Fan, 30x30x10mm, 12VDC, Ultra High Speed, Ball, Lead Wires, 2 Pin Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 600   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,54 € 6.924,00 €

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: DC Fans
RoHS:  
Axial
10 mm
30 mm
12 VDC
5.65 CFM (0.16 m3/min)
11000 RPM
Ball
31 dBA
1.08 W
Locked Rotor Sensor
Polybutylene Terephthalate (PBT)
Wire Leads - 2
DC
Brand: Wakefield Thermal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: DC
Frame Dimensions - mm: 30 mm x 30 mm x 10 mm
Length: 30 mm
Life: 70000 Hour
Product Type: DC Fans
Size: 30 mm
Factory Pack Quantity: 600
Subcategory: Fans, Blowers & Accessories
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
USHTS:
8414596590
ECCN:
EAR99

FEATURED PRODUCTS
WAKEFIELD THERMAL