DC0251012L2B-2T0

Wakefield Thermal
567-DC0251012L2B-2T0
DC0251012L2B-2T0

Mfr.:

Description:
DC Fans Fan, 25x10mm, 12VDC, 1.32CFM, 0.6W, 0.05A, 20dBA, 2Ball Bearing, 2 Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 600   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,88 € 6.528,00 €

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: DC Fans
RoHS:  
Axial
25 mm
10 mm
25 mm
12 VDC
1.32 CFM (0.04 m3/min)
7000 RPM
Ball
20 dBA
600 mW
Polybutylene Terephthalate (PBT)
Wire Leads - 2
DC
Brand: Wakefield Thermal
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 600
Subcategory: Fans, Blowers & Accessories
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
WAKEFIELD THERMAL