CPCI-HF-3U

567-CPCI-HF-3U
CPCI-HF-3U

Mfr.:

Description:
Racks & Rack Cabinet Accessories Heat Frame Kit, 3U cPCI, Frame/2 Wedgelock/2 Ejector/Thermal Bracket/Hardware

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
243,94 € 243,94 €
216,62 € 2.166,20 €

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
cPCI
Thermal Management Accessories
Heat Frame
Black
139.7 mm
94.72 mm
Aluminum
Brand: C/A Design
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 10
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
7616995190
ECCN:
EAR99

Heat Frame Assembly Kits

C/A Design Heat Frame Assembly Kits are manufactured from solid aluminum and can be designed for compliance with many industry standards. These kits allow users to navigate to the precise topography or skyline of their electronic printed circuit board while being ruggedized. When integrated with wedge locks and ejectors, these kits allow VME, cPCI, and other boards to fit in conduction-cooled chassis slot dimensions with zero insertion force. C/A Design Heat Frame Assembly Kits are ideal for defense, aerospace, and ruggedized/embedded solutions.