CD-02-05-247-3

Wakefield Thermal
567-CD-02-05-247-3
CD-02-05-247-3

Mfr.:

Description:
Thermal Interface Products ulTIMiFlux Dielectric Phase Change Material, Triple Mount TO-247 Pad, 3 Holes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
1.000
Expected 9/24/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,43 € 3,43 €
3,18 € 31,80 €
3,09 € 77,25 €
2,92 € 146,00 €
2,75 € 275,00 €
2,58 € 645,00 €
2,49 € 1.245,00 €
2,37 € 2.370,00 €

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Thermal Interface Products
RoHS:  
Phase Change Materials
Thermal Pad
TO-247
Phase Change Compound
9.2 kVAC
Orange
+ 60 C
57.15 mm
0.95 in
0.076 mm
100 psi
UL 94 V-0
CD
Brand: Wakefield Thermal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Designed for: TO-247
Product Type: Thermal Interface Products
Factory Pack Quantity: 250
Subcategory: Thermal Management
Tradename: ulTIMiFlux
Unit Weight: 366,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8546900000
ECCN:
EAR99