CD-02-05-218

Wakefield Thermal
567-CD-02-05-218
CD-02-05-218

Mfr.:

Description:
Thermal Interface Products ulTIMiFlux Dielectric Phase Change Thermal Material, TO-218 Pad with Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 896

Stock:
896 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,82 € 1,82 €
1,63 € 16,30 €
1,54 € 38,50 €
1,49 € 74,50 €
1,44 € 144,00 €
1,38 € 345,00 €
1,30 € 650,00 €
1,22 € 1.220,00 €
1,05 € 2.625,00 €

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Thermal Interface Products
RoHS:  
Phase Change Materials
Thermal Pad
TO-218
Phase Change Compound
9.2 kVAC
Orange
+ 60 C
20.32 mm
15.24 mm
0.076 mm
100 psi
UL 94 V-0
CD
Brand: Wakefield Thermal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Designed for: TO-218
Product Type: Thermal Interface Products
Factory Pack Quantity: 500
Subcategory: Thermal Management
Tradename: ulTIMiFlux
Unit Weight: 4,675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8546900000
ECCN:
EAR99