BT-301-200M

Wakefield Thermal
567-BT-301-200M
BT-301-200M

Mfr.:

Description:
Thermal Interface Products BondaTherm Series Fast Curing Thermally Conductive Adhesive, 200ml

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Thermal Interface Products
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Thermally Conductive Adhesives
Thermal Bonding Epoxy Adhesive
Epoxy
1.04 W/m-K
White
- 40 C
+ 120 C
UL 94 HB
BT
Brand: Wakefield Thermal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Designed for: General Use
Product Type: Thermal Interface Products
Factory Pack Quantity: 24
Subcategory: Thermal Management
Tradename: BondaTherm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3907300000
ECCN:
EAR99