B-4

Wakefield Thermal
567-B4
B-4

Mfr.:

Description:
Thermal Interface Products Hardener used with DeltaBond 152/154 Series, B Type, DeltaCast 153 Series
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Hazardous Material handling fees apply – See product Comments.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Thermal Interface Products
Delivery Restrictions:
 Hazardous Material handling fees apply – See product Comments.
RoHS:  
Thermally Conductive Adhesives
Thermal Bonding Adhesive
Adhesive
152/153/154
Brand: Wakefield Thermal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Designed for: Adhesive Resin Harder
Product Type: Thermal Interface Products
Factory Pack Quantity: 4
Subcategory: Thermal Management
Tradename: DeltaBond DeltaCast
Part # Aliases: B-4-NC
Unit Weight: 136,078 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
SHIPPING RESTRICTIONS AND FEES FOR HAZMAT PRODUCTS

The contents of this product are classified as flammable and
subject to special handling and shipping restrictions. The
following fees apply:

Ground Shipments to the 48 contiguous United States: Shipped by
UPS Ground only. Shipping costs and $27.50 USD HAZMAT fee will
be applied to each box.

Air Shipments in the US and to eligible countries: Shipped by
FedEx only. Shipping costs and $119 USD HAZMAT fee will be
applied to each box. Customer will be responsible for customs,
duty and taxes, and VAT (if applicable) at time of delivery.


FedEx International Countries: Dangerous Goods Acceptance List:
http://www.fedex.com/us/dangerousgoods

Please contact a Mouser Technical Sales Representative for
further assistance.

5-1012-14

USHTS:
3506911000
ECCN:
EAR99