693-75

Wakefield Thermal
567-693-75
693-75

Mfr.:

Description:
Heat Sinks Heat Sink, TO220, Integrated Clip, Solder to PCB Attachment, 75x35.05x22mm LxHxW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 131

Stock:
131 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,12 € 6,12 €
5,42 € 54,20 €
5,17 € 129,25 €
4,98 € 249,00 €
4,80 € 480,00 €
4,61 € 1.152,50 €
4,57 € 2.285,00 €
4,53 € 4.530,00 €
4,52 € 11.300,00 €

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Heat Sinks
RoHS:  
Heat Sink Assemblies
TO-220
Through Hole
Aluminum
Extruded Axial Fin
75 mm
22 mm
35.05 mm
Brand: Wakefield Thermal
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Heat Sinks
Series: 690
Factory Pack Quantity: 250
Subcategory: Heat Sinks
Type: Component
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541900000
CNHTS:
7616991090
CAHTS:
8541900000
USHTS:
8541900080
JPHTS:
854190000
ECCN:
EAR99

690 Extruded Heat Sinks for TO Devices with Clip

Wakefield Thermal 690 Extruded Heat Sinks for TO devices with Clip are heat sinks designed for TO-126, TO-220, and TO-247 devices. These Wakefield Thermal aluminum extruded heat sinks offer an integrated, robust holding feature. The 690 series heat sinks provide a solderable retaining pin for PCB mounting and feature optimal heat transfer between the component and the heat sink.