528-45AB

Wakefield Thermal
567-528-45AB
528-45AB

Mfr.:

Description:
Heat Sinks Heat Sink for DC/DC Converters, Half Brick, 57.9x61x11.4mm, Vertical, 11 Fins

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
450
Expected 5/29/2026
750
Expected 7/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,46 € 3,46 €
3,21 € 32,10 €
3,13 € 78,25 €
2,95 € 147,50 €
2,78 € 278,00 €
2,61 € 783,00 €
2,52 € 1.512,00 €
2,39 € 2.509,50 €

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Heat Sinks
RoHS:  
Heat Sinks
DC/DC Converter, 1/2 Brick
Screw
Aluminum
Rectangular Fin
2.1 C/W
61 mm
57.9 mm
11.43 mm
Brand: Wakefield Thermal
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product Type: Heat Sinks
Series: 528
Factory Pack Quantity: 150
Subcategory: Heat Sinks
Type: DC/DC Converter
Unit Weight: 43,319 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504909000
CNHTS:
8548000090
CAHTS:
8504909090
USHTS:
8504909650
JPHTS:
850490000
KRHTS:
8504909000
ECCN:
EAR99

Full, 1/2, 1/4, & 1/8 Brick DC/DC Heat Sinks

Wakefield Thermal Full, Half, Quarter, and Eighth Brick DC/DC Heat Sinks are available in various fin heights, sizes, and orientations to best match a variety of applications. The integral thermal interface pad option eliminates the need to order and install a pad separately in each of these Wakefield Thermal heat sinks.