401A

Wakefield Thermal
567-401-A
401A

Mfr.:

Description:
Heat Sinks Double-Surface Heat Sink for TO3, 120.7x38.1x31.8mm, (1) TO3 Hole Mount Pattern

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 135

Stock:
135 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,66 € 13,66 €
12,75 € 127,50 €
11,87 € 296,75 €
11,30 € 632,80 €
10,66 € 1.193,92 €
10,34 € 5.211,36 €
9,96 € 10.039,68 €

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-3
Bolt On
Aluminum
Extruded Radial Fin
1.5 C/W
38.1 mm
120.65 mm
31.75 mm
Brand: Wakefield Thermal
Color: Black
Product Type: Heat Sinks
Series: 401
Factory Pack Quantity: 56
Subcategory: Heat Sinks
Type: Component
Unit Weight: 90,720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
7616991090
USHTS:
8541900080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.