3750400

567-3750400
3750400

Mfr.:

Description:
Desktop & Rack Mount Panel Enclosures RiCase Enclosure for Subrack, Non-Vented, 4U, 1/2 19 Inch, 420mm Depth, RAL5018

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
307,59 € 307,59 €

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Desktop & Rack Mount Panel Enclosures
RoHS:  
System
Aluminum
4U
Gray, Turquoise
16.535 in
13.724 in
8.299 in
Rack Mount
RC
Brand: C/A Design
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Housing Colour: Gray, Turquoise
Panel Height: 7.02 in
Panel Width: 10.598 in
Product: Rack Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Tradename: RiCase?
Ventilation: Non-Vented
Unit Weight: 6,600 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7610900080

FEATURED PRODUCTS
WAKEFIELD THERMAL