3634110

567-3634110
3634110

Mfr.:

Description:
Desktop & Rack Mount Panel Enclosures Ripac EASY Subrack, 3U, 84HP, 235mm for Backplane, Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,76 € 56,76 €
54,82 € 274,10 €
49,19 € 491,90 €
47,15 € 1.178,75 €
47,04 € 2.352,00 €

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Desktop & Rack Mount Panel Enclosures
RoHS:  
Subrack Frame
Aluminum
3U
9.187 in
16.8 in
5.25 in
Rack Mount
RP
Brand: C/A Design
Product: Rack Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 5
Subcategory: Enclosures, Racks and Boxes
Tradename: Ripac EASY
Unit Weight: 1,300 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
WAKEFIELD THERMAL