302NN

Wakefield Thermal
567-302NN
302NN

Mfr.:

Description:
Heat Sinks Heat Sink for Dual Stud-Mount, 50.8x50.8x38.1mm, (2) 1 4 -28UNF, 0.625" Thread

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 140   Multiples: 70
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,94 € 3.771,60 €

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Heat Sinks
RoHS:  
Heat Sinks
Semiconductor, Stud Mounted
Through Hole
Aluminum
Extruded Axial Fin
38.1 mm
50.8 mm
50.8 mm
Brand: Wakefield Thermal
Color: Black
Product Type: Heat Sinks
Series: 302
Factory Pack Quantity: 70
Subcategory: Heat Sinks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
7616991090
USHTS:
7616995190
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.