232-200AB

567-232-200AB
232-200AB

Mfr.:

Description:
Heat Sinks Staggered Fin Heat Sink, Vertical, TO202/TO220, 35.1x12.7x50.8mm, Twisted Tab

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-220
Clip
Aluminum
Vertical Fin
48 C/W
35.1 mm
12.7 mm
50.8 mm
Brand: Wakefield Thermal
Color: Black
Product Type: Heat Sinks
Series: 232
Factory Pack Quantity: 800
Subcategory: Heat Sinks
Type: Component
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7616991099
CNHTS:
7616991090
USHTS:
7616995190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.