19757-S

567-19757-S
19757-S

Mfr.:

Description:
LED Heat Sinks & Thermal Substrates Radial Fin Heat Sink, Bridgelux BXRA-W0260-00000, LS Form Factor, 4W, 2.75" L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: LED Heat Sinks & Thermal Substrates
RoHS:  
Screw Mount
Aluminum
Radial Fin
Brand: Wakefield Thermal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Length: 69.85 mm
Product: Heat Sinks
Product Type: LED Heat Sinks
Series: 19757
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7616995190
ECCN:
EAR99