180-20-6C

Wakefield Thermal
567-180-20-6C
180-20-6C

Mfr.:

Description:
Liquid Cold Plates, Liquid Cooling & Heat Pipes Liquid Cold Plate, Copper Tubing, 152.4x139.7x17.5mm, Double

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
85,05 € 85,05 €
77,43 € 774,30 €
72,27 € 1.806,75 €
69,69 € 3.484,50 €
67,11 € 6.711,00 €

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Liquid Cold Plates, Liquid Cooling & Heat Pipes
RoHS:  
Liquid Cold Plates
General Purpose
Aluminum
0.038 C/W
152.4 mm
139.7 mm
17.5 mm
Rectifier, Power Diode
Brand: Wakefield Thermal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: Screw
Product Type: Heat Sinks
Series: 180-20
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Part # Aliases: 180206C
Unit Weight: 1,157 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541900000
CNHTS:
7616991090
USHTS:
8419505000
ECCN:
EAR99