175-6-210P

Wakefield Thermal
567-175-6-210P
175-6-210P

Mfr.:

Description:
Thermal Interface Products Greaseless Conductive Kapton Reinforced Insulators for TO-220, 0.006", Grey

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.850
Expected 7/29/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,634 € 0,63 €
0,629 € 6,29 €
0,559 € 139,75 €
0,558 € 279,00 €
0,474 € 474,00 €
0,465 € 930,00 €

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Thermal Interface Products
RoHS:  
Thermally Conductive Insulators
Thermal Pad
Kapton
0.5 W/m-K
6 kVAC
Gray
- 60 C
+ 200 C
17.45 mm
14.27 mm
0.152 mm
100 psi
175-6
Brand: Wakefield Thermal
Designed for: Insulator for Semiconductors and Heat Sinks
Product Type: Thermal Interface Products
Factory Pack Quantity: 1000
Subcategory: Thermal Management
Tradename: Kapton
Unit Weight: 86 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
4005100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.