152-Q

Wakefield Thermal
567-152Q
152-Q

Mfr.:

Description:
Thermal Interface Products DeltaBond 152 Resin Only, 1 Quart (4 lbs), Hardener A4 or B4 is Sold Separately

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
12
Expected 7/31/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
139,57 € 139,57 €
125,40 € 1.504,80 €
117,61 € 3.293,08 €
113,34 € 5.893,68 €

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Thermal Interface Products
RoHS:  
Thermally Conductive Adhesives
Thermal Bonding Adhesive
152
Bulk
Brand: Wakefield Thermal
Designed for: General Use
Product Type: Thermal Interface Products
Factory Pack Quantity: 4
Subcategory: Thermal Management
Tradename: DeltaBond
Part # Aliases: 152-Q-NC
Unit Weight: 2,157 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
DELTABOND 152 ADHESIVE
DELTABOND 153 ADHESIVE
DELTABOND 154 ADHESIVE

567-152Q
567-153-Q
567-154-Q

For these Deltabond Adhesive, these parts only contain the
epoxy. A hardener is required and must be ordered separately.
Please see datasheet for more info.

Minimum order quantities and drop fee required for the hardener
as they are hazmat product. Hazmat fees may apply.


Hardener part numbers are:

567-A-4
567-B4

Please contact a Mouser Technical Sales Representative for
further information.

5-0913-21

Compliance Codes
CNHTS:
3506912000
USHTS:
3506911000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.