143-C

Wakefield Thermal
567-143-C
143-C

Mfr.:

Description:
Heat Sinks Compression Mounting Clamp Assemblies for Semis to 88.9mm dia., 58.4mm to 71.1mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,11 € 2.052,75 €
80,71 € 4.035,50 €
79,34 € 7.934,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Heat Sinks
RoHS:  
Accessories and Hardware
Semiconductors to 3.5 in
Brand: Wakefield Thermal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Heat Sinks
Series: 143
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Type: Compression Clamp Assembly
Part # Aliases: 143C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7318190000
ECCN:
EAR99