139-5M

567-139-5M
139-5M

Mfr.:

Description:
Heat Sinks Compression Clamp Assemblies for Semis, 88.9mm Dia., 125.7mm min, 135.4mm max

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Heat Sinks
RoHS:  
Accessories and Hardware
Semiconductors to 3.5 in
Brand: Wakefield Thermal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Heat Sinks
Series: 139
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Type: Compression Clamp Assembly
Part # Aliases: 1395M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99