139-2

Wakefield Thermal
567-139-2
139-2

Mfr.:

Description:
Heat Sinks Spring Assembly, 139 Series, 2 Leaves, 31.8mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
96,90 € 96,90 €
90,43 € 904,30 €
89,57 € 2.239,25 €
83,98 € 4.199,00 €

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Heat Sinks
RoHS:
Accessories and Hardware
Brand: Wakefield Thermal
Product Type: Heat Sinks
Series: 139
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Type: Clamp Assembly
Unit Weight: 465,840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
7616991090
USHTS:
7320109060
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.