131566

Wakefield Thermal
567-131566
131566

Mfr.:

Description:
Liquid Cold Plates, Liquid Cooling & Heat Pipes Cold Plate, Friction Stir Welded, 4 Pass, 8x5x6", 0.0154 at 1 GPM, Aluminum

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
50
Expected 5/21/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
103,18 € 103,18 €
94,94 € 949,40 €
89,53 € 2.238,25 €

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Liquid Cold Plates, Liquid Cooling & Heat Pipes
RoHS:  
Liquid Cold Plates
Friction Stir Welded, 4-Pass
Aluminum
0.0154 C/W
203.2 mm
127 mm
15.24 mm
Power Modules
Brand: Wakefield Thermal
Product Type: Heat Sinks
Series: FSW
Factory Pack Quantity: 25
Subcategory: Heat Sinks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99

FSW Friction Stir Welded Cold Plates

Wakefield Thermal FSW Friction Stir Welded Cold Plates feature a solid-state welding method, which seamlessly joins metal pieces without melting them. The cold plates use high-strength joints that deliver fatigue resistance even when combining dissimilar metals. The FSW series offers a narrow heat-affected zone compared to traditional welding methods to enhance dimensional stability. The Wakefield Thermal FSW Friction Stir Welded Cold Plates are ideal for various versatile applications, including high-power semiconductors, electric vehicles (EVs), renewable energy systems, data centers, medical equipment, military/aerospace, industrial automation, and telecommunications.