125625

Wakefield Thermal
567-125625
125625

Mfr.:

Description:
Heat Sinks Extrusion Cut to Length, 12", 11.811" Wide, Flatback Heat Sink 19740

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 26 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
206,99 € 206,99 €

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Heat Sinks
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Extrusions
Aluminum
Extruded Radial Fin
0.46 C/W
12 in
11.811 in
3.287 in
Brand: Wakefield Thermal
Product Type: Heat Sinks
Series: 1256
Factory Pack Quantity: 50
Subcategory: Heat Sinks
Type: Flatback
Unit Weight: 7,688 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
7616991090
USHTS:
7616995190
MXHTS:
7616995195
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Heat Sink Thermal Extrusions

Wakefield Thermal Heat Sink Thermal Extrusions are available in 1- and 3-foot lengths and are the most common heat sinks used for thermal management. These heat sinks are manufactured by pushing hot aluminum billets through a steel die to produce the final shape. Extruded heat sinks are usually supplied with a finish such as anodizing, which can enhance their thermal performance. Wakefield Thermal Heat Sink Thermal Extrusions are engineered to achieve optimal thermal and structural performance.