125578

Wakefield Thermal
567-125578
125578

Mfr.:

Description:
Heat Sinks Extrusion Cut to Length, 36", 10.827" Wide, Flatback Heat Sink 19572

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
236,43 € 5.910,75 €
236,42 € 11.821,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Heat Sinks
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Extrusions
Aluminum
0.83 C/W
3 ft
10.82 in
1.22 in
Brand: Wakefield Thermal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Heat Sinks
Series: 1255
Factory Pack Quantity: 25
Subcategory: Heat Sinks
Type: Flatback
Unit Weight: 11,395 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473305000