125521

Wakefield Thermal
567-125521
125521

Mfr.:

Description:
Heat Sinks Extrusion Cut to Length, 36", 9.75" Wide, Flatback Heat Sink 16473 xx5384

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
25
Expected 6/19/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
245,54 € 245,54 €
218,74 € 2.187,40 €
208,34 € 5.208,50 €
200,77 € 10.038,50 €

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Heat Sinks
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Extrusions
Aluminum
Extruded Radial Fin
0.75 C/W
36 in
9.75 in
2.28 in
Brand: Wakefield Thermal
Product Type: Heat Sinks
Series: 1255
Factory Pack Quantity: 25
Subcategory: Heat Sinks
Type: Flatback
Unit Weight: 10 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.