125475

Wakefield Thermal
567-125475
125475

Mfr.:

Description:
Heat Sinks Extrusion Cut to Length, 12", 13.381" Wide, Flatback Heat Sink xx5429

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53

Stock:
53 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
128,80 € 128,80 €
124,08 € 1.240,80 €
110,65 € 11.065,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Heat Sinks
RoHS:  
Extrusions
Aluminum
Extruded Radial Fin
0.65 C/W
12 in
13.381 in
1.312 in
Brand: Wakefield Thermal
Product Type: Heat Sinks
Series: 1254
Factory Pack Quantity: 50
Subcategory: Heat Sinks
Type: Flatback
Unit Weight: 4 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
7616991090
USHTS:
7616995190
MXHTS:
7616995195
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Heat Sink Thermal Extrusions

Wakefield Thermal Heat Sink Thermal Extrusions are available in 1- and 3-foot lengths and are the most common heat sinks used for thermal management. These heat sinks are manufactured by pushing hot aluminum billets through a steel die to produce the final shape. Extruded heat sinks are usually supplied with a finish such as anodizing, which can enhance their thermal performance. Wakefield Thermal Heat Sink Thermal Extrusions are engineered to achieve optimal thermal and structural performance.