125410

Wakefield Thermal
567-125410
125410

Mfr.:

Description:
Heat Sinks Extrusion Cut to Length, 36", 5.50", Flatback Heat Sink 13760 xx2199

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Expected 6/5/2026
25
Expected 7/23/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
143,62 € 143,62 €
134,31 € 1.343,10 €
132,90 € 3.322,50 €
130,49 € 6.524,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Heat Sinks
RoHS:  
Extrusions
Aluminum
Extruded Radial Fin
1.2 C/W
36 in
5.5 in
2 in
Brand: Wakefield Thermal
Product Type: Heat Sinks
Series: 1254
Factory Pack Quantity: 25
Subcategory: Heat Sinks
Type: Flatback
Unit Weight: 6,096 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
7616991090
USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Heat Sink Thermal Extrusions

Wakefield Thermal Heat Sink Thermal Extrusions are available in 1- and 3-foot lengths and are the most common heat sinks used for thermal management. These heat sinks are manufactured by pushing hot aluminum billets through a steel die to produce the final shape. Extruded heat sinks are usually supplied with a finish such as anodizing, which can enhance their thermal performance. Wakefield Thermal Heat Sink Thermal Extrusions are engineered to achieve optimal thermal and structural performance.