125404

Wakefield Thermal
567-125404
125404

Mfr.:

Description:
Heat Sinks Extrusion Cut to Length, 36", 5.375", Flatback Heat Sink 6037 xx5045

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 22 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,40 € 84,40 €
82,96 € 829,60 €

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Heat Sinks
RoHS:  
Extrusions
Aluminum
Extruded Radial Fin
1.8 C/W
36 in
5.37 in
1.3 in
Brand: Wakefield Thermal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Heat Sinks
Series: 1254
Factory Pack Quantity: 25
Subcategory: Heat Sinks
Type: Flatback
Unit Weight: 4,825 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99

Heat Sink Thermal Extrusions

Wakefield Thermal Heat Sink Thermal Extrusions are available in 1- and 3-foot lengths and are the most common heat sinks used for thermal management. These heat sinks are manufactured by pushing hot aluminum billets through a steel die to produce the final shape. Extruded heat sinks are usually supplied with a finish such as anodizing, which can enhance their thermal performance. Wakefield Thermal Heat Sink Thermal Extrusions are engineered to achieve optimal thermal and structural performance.