125283

Wakefield Thermal
567-125283
125283

Mfr.:

Description:
Heat Sinks Extrusion Cut to Length, 12", 1.10" W, BGA Extrusion 16240 xx8052-65

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 150   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,85 € 2.677,50 €
17,00 € 4.250,00 €
16,38 € 8.190,00 €

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Heat Sinks
RoHS:  
Extrusions
BGA
Aluminum
Extruded Radial Fin
8 C/W
1 ft
1.1 in
0.45 in
Brand: Wakefield Thermal
Product Type: Heat Sinks
Series: 1252
Factory Pack Quantity: 50
Subcategory: Heat Sinks
Type: Component
Unit Weight: 340,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
7616991090
USHTS:
7616995190
MXHTS:
7616995195
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Heat Sink Thermal Extrusions

Wakefield Thermal Heat Sink Thermal Extrusions are available in 1- and 3-foot lengths and are the most common heat sinks used for thermal management. These heat sinks are manufactured by pushing hot aluminum billets through a steel die to produce the final shape. Extruded heat sinks are usually supplied with a finish such as anodizing, which can enhance their thermal performance. Wakefield Thermal Heat Sink Thermal Extrusions are engineered to achieve optimal thermal and structural performance.