121716

Wakefield Thermal
567-121716
121716

Mfr.:

Description:
Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Flat, 2.5mm Diameter, 100mm Length, 35W qMax

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 147

Stock:
147 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,46 € 7,46 €
6,68 € 133,60 €
5,38 € 1.076,00 €

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Liquid Cold Plates, Liquid Cooling & Heat Pipes
RoHS:  
Heatpipes
Flat Heat Pipe
Copper
100 mm
8.4 mm
2.5 mm
Brand: Wakefield Thermal
Product Type: Heat Sinks
Series: 1217
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Part # Aliases: 121716_REV1
Unit Weight: 15,876 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473308000
CNHTS:
7616991090
USHTS:
8473305100
ECCN:
EAR99