120964

Wakefield Thermal
567-120964
120964

Mfr.:

Description:
Liquid Cold Plates, Liquid Cooling & Heat Pipes Fully Buried Tube Liquid Cold Plate, 6-Pass, 24 Inch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
251,00 € 251,00 €
233,47 € 2.334,70 €
233,46 € 5.836,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Liquid Cold Plates, Liquid Cooling & Heat Pipes
RoHS:  
Liquid Cold Plates
Buried Tube, 6-Pass
Copper
690.6 mm
177.8 mm
15.2 mm
Brand: Wakefield Thermal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Heat Sinks
Series: 1209
Factory Pack Quantity: 25
Subcategory: Heat Sinks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473308000
CNHTS:
8473309000
USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99