WizFi630S

WIZnet
950-WIZFI630S
WizFi630S

Mfr.:

Description:
WiFi Modules - 802.11 The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
WIZnet
Product Category: WiFi Modules - 802.11
RoHS:  
WizFi630S
802.11 b/g/n
2.412 GHz to 2.462 GHz
150 Mb/s
Ethernet, I2C, I2S, PWM, Serial, USB
3.3 V
3.3 V
7 dBm, 9.5 dBm, 10 dBm, 11 dBm
- 25 C
+ 80 C
Antenna Connector Type: U.FL
Brand: WIZnet
Dimensions: 33 mm x 43 mm x 3 mm
Modulation Technique: DSS, OFDM
Operating Supply Voltage: 3.3 V
Product Type: WiFi Modules
Security: AES, WEP 64/128bit, WPA/WPA2-PSK TKIP
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.