WizFi360io-C

WIZnet
950-WIZFI360IO-C
WizFi360io-C

Mfr.:

Description:
WiFi Modules - 802.11 LowPwr Compact Pin-Header Type

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
WIZnet
Product Category: WiFi Modules - 802.11
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
WizFi360
802.11 b/g/n
2.4 GHz to 2.5 GHz
2 Mb/s
Serial
5 V
5 V
- 40 C
+ 85 C
Brand: WIZnet
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 45 mm x 25 mm
Operating Supply Voltage: 5 V
Product Type: WiFi Modules
Factory Pack Quantity: 36
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
ECCN:
5A992.C