WizFi360-EVB-Mini

WIZnet
950-WIZFI360EVBMINI
WizFi360-EVB-Mini

Mfr.:

Description:
WiFi Development Tools - 802.11 Eval Board for WizFi360

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Quantities greater than 31 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,55 € 8,55 €

Product Attribute Attribute Value Select Attribute
WIZnet
Product Category: WiFi Development Tools - 802.11
RoHS:  
Evaluation Boards
WizFi360
802.11 b/g/n
2.4 GHz
3.3 V
WiFi
Bulk
Brand: WIZnet
Interface Type: I2C, SPI, UART, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: WiFi Development Tools
Series: WizFi360
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 14,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.