WIZ550SR

WIZnet
950-WIZ550SR
WIZ550SR

Mfr.:

Description:
Interface Modules Serial-Eth Mod UART

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,00 € 31,00 €
25,16 € 251,60 €
23,09 € 577,25 €
20,92 € 2.510,40 €
20,19 € 5.653,20 €
20,00 € 10.400,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
WIZnet
Product Category: Interface Modules
RoHS:  
Serial Device Servers
Ethernet, UART
2.97 V
3.6 V
- 40 C
+ 85 C
WIZ550
Brand: WIZnet
Dimensions: 22 mm x 24 mm x 13 mm
Product Type: Interface Modules
Factory Pack Quantity: 40
Subcategory: Embedded Solutions
Unit Weight: 8,053 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517799000
USHTS:
8517620090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.