WIZ120SR

WIZnet
950-WIZ120SR
WIZ120SR

Mfr.:

Description:
Interface Modules PIN HDR TYPE SERIAL-ENET MOD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 141

Stock:
141 Can Dispatch Immediately
Quantities greater than 141 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,55 € 37,55 €
30,96 € 309,60 €
29,62 € 740,50 €
27,70 € 2.991,60 €
26,32 € 6.632,64 €
504 Quote

Product Attribute Attribute Value Select Attribute
WIZnet
Product Category: Interface Modules
RoHS:  
Converters
RS-232 to Ethernet
2 Port
100 Mb/s
Ethernet, RS-232
3.3 V
3.3 V
0 C
+ 70 C
Brand: WIZnet
Dimensions: 50 mm x 30 mm x 8.85 mm
Operating Supply Current: 300 mA
Operating Supply Voltage: 3.3 V
Product Type: Interface Modules
Factory Pack Quantity: 36
Subcategory: Embedded Solutions
Unit Weight: 14,652 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517620000
CNHTS:
8471800001
CAHTS:
8517620090
USHTS:
8517620020
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.