WIZ107SR-TTL

WIZnet
950-WIZ107SR-TTL
WIZ107SR-TTL

Mfr.:

Description:
Interface Modules Pin header type Serial to Eth Mod

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

WIZnet WIZ750SR-TTL
WIZnet
Interface Modules Serial-Eth ModRS-232 RJ-45 MCU & TCP/IP

Product Attribute Attribute Value Select Attribute
WIZnet
Product Category: Interface Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Ethernet Modules
Ethernet, RS-232
3.3 V
3.3 V
- 40 C
+ 85 C
Brand: WIZnet
Description/Function: Serial to Ethernet Module
Dimensions: 48 mm x 30 mm x 18 mm
Operating Supply Current: 250 mA
Product Type: Interface Modules
Factory Pack Quantity: 18
Subcategory: Embedded Solutions
Unit Weight: 20,016 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.